Kobiconn 174-R802-EX technical specifications.
| Package/Case | Metal |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Length | 32.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-R802-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.