Kobiconn 174-R8120-EX technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation | Non-Insulated |
| Length | 29mm |
| Package Quantity | 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-R8120-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.