Kobiconn 174-R819B-EX technical specifications.
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 47.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-R819B-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.