Kobiconn 17DN101-EX technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 17DN101-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.