Kobiconn 17FH114 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Gender | Male |
| Jacket Material | PVC |
| Length | 6foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 17FH114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.