Kobiconn 17PP048-EX technical specifications.
| Color | Grey |
| Contact Material | Steel |
| Gender | Male |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 17PP048-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.