Kobiconn 17PP052 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Color | Black |
| Jacket Material | Nickel |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Plating | Nickel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 17PP052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.