Kobiconn 17PP058 technical specifications.
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 17PP058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.