Kobiconn 17PR122 technical specifications.
| Color | Black |
| Length | 5inch |
| Package Quantity | 100 |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 17PR122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.