Kodenshi HP307R2 technical specifications.
| Height | 10mm |
| Length | 5.9mm |
| Mount | Through Hole |
| Series | HP3 |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kodenshi HP307R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.