Kodenshi KSM-2003LM5R(Shielded) technical specifications.
| Height | 7.45mm |
| Length | 5.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Wavelength | 940nm |
| Width | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kodenshi KSM-2003LM5R(Shielded) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.