Kodenshi OPE5794 technical specifications.
| Package/Case | T |
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Kodenshi OPE5794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.