Kodenshi PIE310/PID310D technical specifications.
| Package/Case | SMD/SMT |
| Lead Length | 300mm |
| Output Current | 30mA |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kodenshi PIE310/PID310D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
