Kodenshi ST23G,C technical specifications.
| Fall Time | 4.8us |
| Height | 4.6mm |
| Length | 4.6mm |
| Mount | Through Hole |
| Polarity | NPN |
| Series | ST |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kodenshi ST23G,C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
