Kodenshi ST23G(CA) technical specifications.
| Category | Phototransistor |
| Features | lateral version |
| Casing | 3 x 3.2 mm |
| Type | radial lead |
| IC | 40 mA |
| Manufacturer | KODENSHI AUK |
| RoHS | Not Compliant |
Download the complete datasheet for Kodenshi ST23G(CA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
