KOE SP12N01L6ALCZ technical specifications.
| Backlight Type | LED |
| Brightness | 90cd/m2 |
| Contrast Ratio | 20:1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 256pixel |
| Size | 4.8inch |
| RoHS | Compliant |
Download the complete datasheet for KOE SP12N01L6ALCZ to view detailed technical specifications.
No datasheet is available for this part.