KOE SP24V01L0ALZZ technical specifications.
| Backlight Type | LED |
| Brightness | 110cd/m2 |
| Contrast Ratio | 20:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 9.4inch |
| RoHS | Compliant |
Download the complete datasheet for KOE SP24V01L0ALZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
