KOE TX13D04VM2CAA technical specifications.
| Backlight Type | LED |
| Brightness | 600cd/m2 |
| Contrast Ratio | 500:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5inch |
| Touchscreen | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX13D04VM2CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.