KOE TX13D06VM2BPA technical specifications.
| Backlight Type | LED |
| Brightness | 1000cd/m2 |
| Contrast Ratio | 600:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 5inch |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOE TX13D06VM2BPA to view detailed technical specifications.
No datasheet is available for this part.