KOE TX14D10VM1BAA technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 350:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX14D10VM1BAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.