KOE TX14D12VM1CBB technical specifications.
| Backlight Type | CCFL |
| Brightness | 600cd/m2 |
| Contrast Ratio | 350:1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Size | 5.7inch |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX14D12VM1CBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.