
KOE TX14D23VM5BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 400:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 5.7inch |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOE TX14D23VM5BPA to view detailed technical specifications.
No datasheet is available for this part.
