KOE TX17D01VM2CPA-REVA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 600:1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 6.5inch |
| Touchscreen | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for KOE TX17D01VM2CPA-REVA to view detailed technical specifications.
No datasheet is available for this part.