KOE TX17D200VM0BAA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 600:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 6.5inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX17D200VM0BAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.