
TFT display 7" 1920 x 1080 Pixel, TX18D200VM0EAA, KOE Europe Ltd
KOE TX18D200VM0EAA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 1080pixel |
| Resolution (width) | 1920pixel |
| Size | 7inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX18D200VM0EAA to view detailed technical specifications.
No datasheet is available for this part.
