KOE TX23D201VM0BPA technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Size | 9inch |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOE TX23D201VM0BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.