KOE TX38D18VM2BAA-REV.B technical specifications.
| Backlight Type | LED |
| Contrast Ratio | 700:1 |
| Interface | LVDS |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Size | 15inch |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for KOE TX38D18VM2BAA-REV.B to view detailed technical specifications.
No datasheet is available for this part.