Konig & Meyer 10065-000-55 technical specifications.
| Height | 2.756inch |
| Length | 19.685inch |
| Weight | 3.4172lb |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer 10065-000-55 to view detailed technical specifications.
No datasheet is available for this part.