Konig & Meyer 11520-000-55 technical specifications.
| Package/Case | Metal |
| Height | 3inch |
| Length | 12inch |
| Weight | 2.12lb |
| Width | 8.25inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer 11520-000-55 to view detailed technical specifications.
No datasheet is available for this part.