Konig & Meyer 15290-000-55 technical specifications.
| Package/Case | Metal |
| Height | 3.937inch |
| Length | 9.055inch |
| Weight | 0.8818lb |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer 15290-000-55 to view detailed technical specifications.
No datasheet is available for this part.