Konig & Meyer 17513-000-55 technical specifications.
| Height | 7.087inch |
| Length | 27.165inch |
| Weight | 9.9208lb |
| Width | 25.197inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer 17513-000-55 to view detailed technical specifications.
No datasheet is available for this part.