Konig & Meyer KN-DL10 technical specifications.
| Height | 6inch |
| Length | 22.25inch |
| Weight | 5.69lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer KN-DL10 to view detailed technical specifications.
No datasheet is available for this part.