Konig & Meyer KN-TRIPOD110 technical specifications.
| Height | 8inch |
| Length | 31inch |
| Weight | 20.9lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Konig & Meyer KN-TRIPOD110 to view detailed technical specifications.
No datasheet is available for this part.