Kontron 34003-5100-06-1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kontron 34003-5100-06-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.