Kontron 96017-0000-00-0 technical specifications.
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Mount | Desktop |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kontron 96017-0000-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.