Kontron 97007-1024-00-0 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX64 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kontron 97007-1024-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.