Kopex AEG0410 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Standard |
| Outside Diameter | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex AEG0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
