Kopex BCM0404 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Inside Diameter | 14.1mm |
| Length | 30.5mm |
| Material | Steel |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex BCM0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
