Kopex BCM0606 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Inside Diameter | 26.8mm |
| Length | 40.5mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kopex BCM0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
