Kopex BGM0606-RS technical specifications.
| Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Kopex BGM0606-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
