Kopex ECPB0310 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 18.5mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex ECPB0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.