Kopex EF952012 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex EF952012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.