Kopex EF974013 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex EF974013 to view detailed technical specifications.
No datasheet is available for this part.