Kopex EPG0310 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Inside Diameter | 11.9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex EPG0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.