Kopex EPG0410 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Grey |
| Length | 10m |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex EPG0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.