
Kopex FLB0310 technical specifications.
| Body Material | Steel |
| Color | Black |
| Inside Diameter | 12.5mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Outside Diameter | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kopex FLB0310 to view detailed technical specifications.
No datasheet is available for this part.
