Kopex GAM0404 technical specifications.
| Body Plating | Nickel |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex GAM0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.