Kopex GFM0303 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Inside Diameter | 10.8mm |
| Length | 24.5mm |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 20°C |
| Mount | External |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kopex GFM0303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.