Kopex GFM0606 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Inside Diameter | 25.8mm |
| Length | 29mm |
| Material | Brass |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kopex GFM0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
