Kopex KEBF0510 technical specifications.
| Body Material | Steel |
| Color | Black |
| Length | 10m |
| Material | Steel |
| Mount | External |
| Outside Diameter | 25.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kopex KEBF0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
